ABB 019000807 technical specifications.
| Color | Grey |
| Current Rating | 269A |
| Pitch | 42mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ABB 019000807 to view detailed technical specifications.
No datasheet is available for this part.