T.B. SPRING CONNECT D4/6 3L, Grey
ABB 0290405.06 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Pitch | 6mm |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 0290405.06 to view detailed technical specifications.
No datasheet is available for this part.