AF63-30-11-72 and CA5-40E KIT
ABB 04-421494-00 technical specifications.
| Approvals | UL, CSA, IEC |
| Contact Current Rating | 23A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 04-421494-00 to view detailed technical specifications.
No datasheet is available for this part.