ABB 040023915 technical specifications.
| Color | Black |
| Current Rating | 41A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 040023915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.