ABB 042 953 006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 042 953 006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.