ABB 12644 technical specifications.
| Package/Case | Module |
| Depth | 105mm |
| Length | 180mm |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 12644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.