ABB 1H2O-1 technical specifications.
| Height | 74.4mm |
| Mount | External |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ABB 1H2O-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
