ABB 1RMSKC technical specifications.
| Color | Grey, Red, Yellow |
| Depth | 122mm |
| Head Diameter | 37mm |
| Length | 75mm |
| Mount | Surface Mount |
| Ratings | IP66 |
| Throw Configuration | DPST |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1RMSKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.