ABB 1SAM250000R1015 - MS116-32 technical specifications.
| Depth | 86.6mm |
| Length | 97.8mm |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAM250000R1015 - MS116-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
