ABB 1SAP140100R0170 technical specifications.
| Depth | 63mm |
| Length | 63mm |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Current | 200mA |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAP140100R0170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.