ABB 1SAP186200R0002 technical specifications.
| Depth | 148mm |
| Length | 74mm |
| Manufacturer Series | AC500-eC0 |
| Mount | Panel, DIN Rail |
| Output Current | 2A |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAP186200R0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
