ABB 1SAP250100R3001 technical specifications.
| Package/Case | Module |
| Depth | 76mm |
| Length | 68mm |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAP250100R3001 to view detailed technical specifications.
No datasheet is available for this part.