ABB 1SAX111001R1101-E16DU0.32 technical specifications.
| Control Voltage | 600V |
| Depth | 57mm |
| Length | 44.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Throw Configuration | 3P |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAX111001R1101-E16DU0.32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.