ABB 1SAZ111301R0011 technical specifications.
| Contact Current Rating | 12A |
| Depth | 56mm |
| Length | 65mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SAZ111301R0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.