
ABB 1SAZ211201R1013-TA25DU-0.4 technical specifications.
| Contact Current Rating | 400mA |
| Depth | 94mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | TA25 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SAZ211201R1013-TA25DU-0.4 to view detailed technical specifications.
No datasheet is available for this part.
