ABB 1SAZ211201R1033 technical specifications.
| Contact Current Rating | 4A |
| Depth | 94mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAZ211201R1033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.