ABB 1SAZ311201R1001 technical specifications.
| Contact Current Rating | 25A |
| Depth | 111mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAZ311201R1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.