ABB 1SAZ321201R1002-TA75DU32 technical specifications.
| Contact Current Rating | 32A |
| Depth | 111mm |
| Length | 92mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | TA75 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAZ321201R1002-TA75DU32 to view detailed technical specifications.
No datasheet is available for this part.