ABB 1SAZ721201R1009-TF42-0.23 technical specifications.
| Contact Current Rating | 230mA |
| Depth | 70.5mm |
| Length | 88.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | TF42 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAZ721201R1009-TF42-0.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.