
The 1SBL137001R1110 contactor is a 3-pole device with a contact current rating of 25A. It measures 45mm in width, 77mm in depth, and 86mm in length. The contactor operates within a temperature range of -25°C to 60°C. It features screw termination for secure connections.
ABB 1SBL137001R1110 - AF09-30-10-11 technical specifications.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | AF09 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL137001R1110 - AF09-30-10-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
