The 1SBL137201R1100-AF09-40-00-11 relay from ABB features a contact current rating of 25A and a 4P-throw configuration. It has a termination type of screw and a maximum operating temperature of 70°C. The relay's dimensions are 86mm in length, 77mm in depth, and 45mm in width. It is designed to operate within a temperature range of -40°C to 70°C.
ABB 1SBL137201R1100-AF09-40-00-11 technical specifications.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL137201R1100-AF09-40-00-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
