The ABB 1SBL137501R1100-AF09-22-00-11 relay features a 4-pole configuration with a contact current rating of 25A. It measures 77mm in depth, 86mm in length, and 45mm in width. The relay operates within a temperature range of -40°C to 70°C and is terminated via screw connections.
ABB 1SBL137501R1100-AF09-22-00-11 technical specifications.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL137501R1100-AF09-22-00-11 to view detailed technical specifications.
No datasheet is available for this part.