The 1SBL157001R1110-AF12-30-10-11 contactor from ABB is a 3-pole device with a contact current rating of 28A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The contactor measures 77mm in depth, 86mm in length, and 45mm in width. It is terminated with a screw type connection.
ABB 1SBL157001R1110-AF12-30-10-11 technical specifications.
| Contact Current Rating | 28A |
| Depth | 77mm |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | AF12 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL157001R1110-AF12-30-10-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
