ABB 1SBL236201R2300-AF26Z-40-00-23 technical specifications.
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | AF26Z |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL236201R2300-AF26Z-40-00-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.