ABB 1SBL237001R1100 - AF26-30-00-11 technical specifications.
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | AF26 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL237001R1100 - AF26-30-00-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
