
This 4-pole relay from ABB has a contact current rating of 45A and can operate between -40°C and 70°C. It measures 101mm in depth, 86mm in length, and 45mm in width. The relay features screw termination and a 4P throw configuration.
ABB 1SBL237201R1100-AF26-40-00-11 technical specifications.
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL237201R1100-AF26-40-00-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
