ABB 1SBL237501R1300-AF26-22-00-13 technical specifications.
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL237501R1300-AF26-22-00-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.