
The 1SBL237501R1400-AF26-22-00-14 contactor from ABB features a 4-pole configuration with a contact current rating of 45A. It has a compact design with dimensions of 101mm in depth, 86mm in length, and 45mm in width. The contactor operates within a temperature range of -40°C to 70°C and is equipped with screw termination for secure connections.
ABB 1SBL237501R1400-AF26-22-00-14 technical specifications.
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL237501R1400-AF26-22-00-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
