The 1SBL241001R8110 contactor from ABB has a contact current rating of 45A and is designed for 24V AC operation. It features a screw termination and a 3P throw configuration. The contactor measures 97mm in depth, 78mm in length, and 44mm in width. It operates within a temperature range of -40°C to 55°C.
ABB 1SBL241001R8110 - A26-30-10 24V technical specifications.
| Contact Current Rating | 45A |
| Depth | 97mm |
| Length | 78mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SBL241001R8110 - A26-30-10 24V to view detailed technical specifications.
No datasheet is available for this part.