This 4-pole relay has a contact current rating of 55A and is designed to operate within a temperature range of -40°C to 70°C. The relay measures 86mm in length, 101mm in depth, and 45mm in width. It features a screw termination and a 4P throw configuration.
ABB 1SBL297501R1400-AF38-22-00-14 technical specifications.
| Contact Current Rating | 55A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL297501R1400-AF38-22-00-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.