ABB 1SBN010040R1104 technical specifications.
| Contact Current Rating | 6A |
| Number of Contacts | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBN010040R1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.