ABB 1SBN020010R1003-TE5S-230 technical specifications.
| Depth | 75mm |
| Length | 85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | Screw |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SBN020010R1003-TE5S-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.