ABB 1SBV030380R1303 technical specifications.
| Contact Type | 3 breakers |
| Material | PVC |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SBV030380R1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.