ABB 1SCA022531R4330 technical specifications.
| Depth | 103mm |
| Index Angle | 90° |
| Length | 51.5mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022531R4330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.