ABB 1SCA022532R6180 technical specifications.
| Depth | 91mm |
| Index Angle | 60° |
| Length | 51.5mm |
| Number of Positions | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022532R6180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.