ABB 1SCA022533R0020 technical specifications.
| Depth | 51.5mm |
| Index Angle | 30° |
| Length | 91mm |
| Number of Positions | 3 |
| Throw Configuration | SP |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022533R0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.