ABB 1SCA022533R2910 technical specifications.
| Depth | 51.5mm |
| Index Angle | 30° |
| Length | 91mm |
| Number of Positions | 3 |
| Throw Configuration | 3P |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022533R2910 to view detailed technical specifications.
No datasheet is available for this part.