ABB 1SCA022533R3470 technical specifications.
| Depth | 51.5mm |
| Index Angle | 30° |
| Length | 103mm |
| Number of Positions | 4 |
| Throw Configuration | 3P |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022533R3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.