ABB 1SCA022533R5500 technical specifications.
| Depth | 69.5mm |
| Index Angle | 45° |
| Length | 152mm |
| Number of Positions | 7 |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022533R5500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.