ABB 1SCA022627R1710 technical specifications.
| Body Height | 29.5mm |
| Body Length | 50mm |
| Current Rating | 160A |
| Fuse Size | 00 |
| Length | 79mm |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022627R1710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.