ABB 1SCA022662R3840 technical specifications.
| Actuator Type | KNOB TYPE |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022662R3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.