ABB 1SCA104900R1001 - OT25FT4N2 technical specifications.
| Depth | 52mm |
| Length | 54mm |
| Max Operating Temperature | 40°C |
| Number of Poles | 4 |
| Ratings | IP20 |
| Voltage Rating | 750V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA104900R1001 - OT25FT4N2 to view detailed technical specifications.
No datasheet is available for this part.