ABB 1SDA051327R1 technical specifications.
| Current Rating | 250A |
| Depth | 70mm |
| Length | 150mm |
| Number of Poles | 3 |
| Voltage Rating | 690V |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SDA051327R1 to view detailed technical specifications.
No datasheet is available for this part.