ABB 1SFA611525R1101 - MPEK technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Mount | Panel |
| Ratings | IP20 |
| Series | 1SFA |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA611525R1101 - MPEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.