ABB 1SFA611812R1000 - MEP2-0 technical specifications.
| Depth | 60.5mm |
| Length | 141mm |
| Max Operating Temperature | 70°C |
| Ratings | IP66 |
| Series | ABB Modular |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA611812R1000 - MEP2-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.