ABB 1SFA619100R1041 technical specifications.
| Body Material | PC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP69K |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA619100R1041 to view detailed technical specifications.
No datasheet is available for this part.