ABB 1SFA619101R1013 - CP2-10Y-10 technical specifications.
| Body Material | PC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP69K |
| Series | ABB Compact |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA619101R1013 - CP2-10Y-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.