ABB 1SFA619402R5025 - CL-502W technical specifications.
| Body Material | Plastic |
| Current Rating | 1.5A |
| Mount | Panel |
| Ratings | IP69K |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA619402R5025 - CL-502W to view detailed technical specifications.
No datasheet is available for this part.