ABB 1SFA619402R5235-CL-523W technical specifications.
| Body Material | Plastic |
| Current Rating | 1.5A |
| Mount | Panel |
| Ratings | IP69K |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA619402R5235-CL-523W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
