ABB 1SFA619550R1041 - CE4T-10R-01 technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Mount | Panel |
| Ratings | IP66 |
| Series | 1SFA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA619550R1041 - CE4T-10R-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.